Part Details for 5236MIWRAD2V by APEM Inc
Overview of 5236MIWRAD2V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5236MIWRAD2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R6652
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5236MIWRAD2V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $63.7500 | Buy Now |
DISTI #
679-5236MIWRAD2V-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2696 | Buy Now |
DISTI #
642-5236MIWRAD2V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE RoHS: Compliant | 0 |
|
$20.1200 / $33.8400 | Order Now |
DISTI #
74997183
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5236MIWRAD2V Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Locking Lever Wire Wrap 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
25 In Stock |
|
$10.2600 / $32.9000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Locking Lever Wire Wrap 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
25 In Stock |
|
$10.2600 / $32.9000 | Buy Now |
Part Details for 5236MIWRAD2V
5236MIWRAD2V CAD Models
5236MIWRAD2V Part Data Attributes
|
5236MIWRAD2V
APEM Inc
Buy Now
|
Compare Parts:
5236MIWRAD2V
APEM Inc
|
Samacsys Manufacturer | Apem |