There are no models available for this part yet.
Overview of 5236 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5236BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5236BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5236BRUZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for 5236 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1397
|
Newark | Chromatek 19Mm Rugged Momentary Metal Pushbutton With Neopixel - 19-B-M-F1 |Adafruit 5236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 | Buy Now | |
DISTI #
485-5236
|
Mouser Electronics | Adafruit Accessories ChromaTek 19mm Rugged Momentary Metal Pushbutton with NeoPixel - 19-B-M-F1 RoHS: Compliant | 37 |
|
$19.9500 | Buy Now |
CAD Models for 5236 by Adafruit Industries
Part Data Attributes for 5236 by Adafruit Industries
5236
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
5236Adafruit IndustriesVS
-