Part Details for 5232AB by APEM Inc
Overview of 5232AB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5232AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8028
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5232AB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $12.1300 | Buy Now |
DISTI #
5232AB-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6372 | Buy Now |
DISTI #
642-5232AB
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-Mom RoHS: Compliant | 0 |
|
$5.2800 / $7.8100 | Order Now |
DISTI #
74997133
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5232AB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON None Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$2.7200 / $7.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON None Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$2.7200 / $7.2900 | Buy Now |
Part Details for 5232AB
5232AB CAD Models
5232AB Part Data Attributes
|
5232AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5232AB
APEM Inc
Toggle Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 7 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |