Part Details for 5231TR by Keystone Electronics Corp
Overview of 5231TR by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5231TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7599
|
Newark | Battery Contact, Aa/A/Cr2, Smd, Battery Sizes Accepted:Aa, A, Cr2, Battery Terminals:Smd, Contact Material:Steel, Contact Plating:Tin Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 5231TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$0.5680 / $1.0100 | Buy Now |
DISTI #
36-5231CT-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29748 In Stock |
|
$0.4022 / $0.9900 | Buy Now |
DISTI #
534-5231TR
|
Mouser Electronics | Battery Contacts A AA 9V SM LEAFSPRNG TAPE AND REEL RoHS: Compliant | 12653 |
|
$0.2930 / $0.6300 | Buy Now |
DISTI #
71118213
|
RS | Battery Contact, SMT, Tin Nickel Plate, Tape & Reel | Keystone Electronics 5231TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8800 | RFQ |
|
Future Electronics | 12 V A /AA /9 V Surface Mount Battery Clip Contact RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 500 Container: Reel | 250Reel |
|
$0.6000 / $0.6350 | Buy Now |
|
Bisco Industries | 204 |
|
Buy Now | ||
DISTI #
27068059
|
Verical | Battery Spring Contact 1 Cells A/4/5A/2/3A/1/2A/AA/4/5AA/1/2AA Size Steel T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$1.0006 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
KEYS5231TR
|
TME | Lamella contact, A,AA,CR123A,CR2,R6, Batt.no: 1, SMT, tape Min Qty: 250 | 0 |
|
$0.6600 / $0.8500 | RFQ |
DISTI #
000000000000358782
|
Sager | Battery Contacts A AA 9V SM LEAFSPRNG TAPE AND REEL Min Qty: 500 | 0 |
|
$0.4297 / $0.6597 | Buy Now |
Part Details for 5231TR
5231TR CAD Models
5231TR Part Data Attributes
|
5231TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5231TR
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |