Part Details for 5231-BCE-S-010-000 by TE Connectivity
Overview of 5231-BCE-S-010-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-231MEB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 5231-BCE-S-010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-5231-BCE-S-010-000-ND
|
DigiKey | 10KPA GAGE SENSOR Min Qty: 900 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3625 | Buy Now |
DISTI #
5231-BCE-S-010-000
|
Avnet Americas | Pressure Sensor 0.8psi to 2.49psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 5231-BCE-S-010-000) Min Qty: 900 Package Multiple: 45 Container: Bulk | 0 |
|
$12.8688 / $13.3606 | Buy Now |
|
Future Electronics | 3.6 V 1.45 PSI Gauge Surface Mount Male Dual Top Port Pressure Sensor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$14.0900 / $14.3500 | Buy Now |
DISTI #
TSS5231-BCE-S-010-000
|
Heilind Electronics | PRE RELEASE SAMPLES | Americas - 0 in Stock |
|
$16.5456 / $16.7693 | Buy Now |
|
Onlinecomponents.com | 10kPa Gage Sensor RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
|
Onlinecomponents.com | 10kPa Gage Sensor RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
DISTI #
TSS5231-BCE-S-010-000
|
Interstate Connecting Components | PRE RELEASE SAMPLES | 0 |
|
$16.5456 / $16.7693 | Buy Now |
DISTI #
5231-BCES010000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 900 | 0 |
|
$14.5400 | Buy Now |
DISTI #
000000000006275820
|
Sager | TE Connectivity 10kPa Gage Sensor Min Qty: 45 | 0 |
|
$18.5300 | Buy Now |
|
Master Electronics | 10kPa Gage Sensor RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
Part Details for 5231-BCE-S-010-000
5231-BCE-S-010-000 CAD Models
5231-BCE-S-010-000 Part Data Attributes
|
5231-BCE-S-010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5231-BCE-S-010-000
TE Connectivity
Piezoresistive Sensor, 1.45Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 1.45 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |