Part Details for 52307-1 by TE Connectivity
Overview of 52307-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8952307EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
SIT9121AI-2D2-33N47.352307 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT3921AI-2D2-33NB47.852307 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO |
Price & Stock for 52307-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8606
|
Newark | Terminals Terminal Pidg R Ir 20 2 |Amp Te Connectivity 52307-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.8840 | Buy Now |
DISTI #
2266-52307-1-ND
|
DigiKey | CONN RING CIRC 20AWG #2 CRIMP Min Qty: 150 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
4682 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
52307-1-ND
|
DigiKey | CONN RING CIRC 20AWG #2 CRIMP Min Qty: 150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 20 2 RoHS: Compliant |
9279 In Stock |
|
$0.6660 / $0.7720 | Buy Now |
DISTI #
11592536
|
Verical | Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.57mm Tin Loose RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 4682 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
51517672
|
Verical | Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.57mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1718 | Americas - 4550 |
|
$0.8840 / $1.0036 | Buy Now |
DISTI #
523071-TEC
|
TME | 52307-1 Min Qty: 90 | 4682 |
|
$0.3957 / $0.4656 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6086 |
|
RFQ | |
DISTI #
52307-1
|
Avnet Abacus | Ring Tongue Terminal 20AWG 18.57mm 4.62mm Tin Loose Piece (Alt: 52307-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100873477
|
Chip1Stop | Ring Tongue Terminal 20AWG Copper Red/Red 18.57mm Tin Loose RoHS: Compliant | 4682 |
|
$0.5040 / $0.5690 | Buy Now |
Part Details for 52307-1
52307-1 CAD Models
52307-1 Part Data Attributes
|
52307-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52307-1
TE Connectivity
TERMINAL,PIDG R IR 20 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |