523-35.0M-340C-10
Oscilent Corp
Description: Clipped Sine Output Oscillator

Overview of 523-35.0M-340C-10 by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G827MA08340CDHR Amphenol Communications Solutions PCB Socket 2.0mm Pitch STR Surfacemount, 1x8Pin, G/F, NY9T, W=2.4mm, 4.6mm_4.3mm, Color-Black, T&R, W/CAP, Halogen Free
71240-340CALF Amphenol Communications Solutions Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Left Push Rod Eject, 9.5mm Eject Travel
G827MA07340CDEU Amphenol Communications Solutions PCB Socket 2.0mm Pitch STR Surfacemount, 1x7Pin, G/F, NY6T, W=2.4mm, 4.6mm_4.3mm, Color-Black, T&R, W/CAP, RoHS

CAD Models for 523-35.0M-340C-10 by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 523-35.0M-340C-10 by Oscilent Corp

523-35.0M-340C-10
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
10 ppm
Frequency Stability
4%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
35 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
1 V
Physical Dimension
18.3mm x 11.7mm x 4.7mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. 523-35.0M-340C-10
    Oscilent Corp
    Clipped Sine Output Oscillator
    VS

Related Parts for 523-35.0M-340C-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 523-35.0M-340C-10 by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 523-35.0M-340C-10 by Oscilent Corp

Select Manufacturer
Which Manufacturer of 523-35.0M-340C-10 would you like to use for your alert(s)?
  • Please alert me when 523-35.0M-340C-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 523-35.0M-340C-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 523-35.0M-340C-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 523-35.0M-340C-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 523-35.0M-340C-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 523-35.0M-340C-10 by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: