Part Details for 523-25.0M-340E-5-TR by Oscilent Corp
Overview of 523-25.0M-340E-5-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1340-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 5A 4000Mohm To-3P |
Part Details for 523-25.0M-340E-5-TR
523-25.0M-340E-5-TR CAD Models
523-25.0M-340E-5-TR Part Data Attributes
|
523-25.0M-340E-5-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
523-25.0M-340E-5-TR
Oscilent Corp
Clipped Sine Output Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 4% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 18.3mm x 11.7mm x 4.7mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |