Part Details for 523-13-100-13-061001 by Honest Han
Overview of 523-13-100-13-061001 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1001013LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1001113LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10142708-061001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 6 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 523-13-100-13-061001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | SKT PGA WRAPOST | 18632 |
|
RFQ |