Part Details for 522Z-010/221KTRE0100F by Tecate Group
Overview of 522Z-010/221KTRE0100F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88012IH522Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability, SOT23, /Reel | |
ISL88013IH522Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability | |
ISL88013IH522Z-TK | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability |
Part Details for 522Z-010/221KTRE0100F
522Z-010/221KTRE0100F CAD Models
522Z-010/221KTRE0100F Part Data Attributes
|
522Z-010/221KTRE0100F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
522Z-010/221KTRE0100F
Tecate Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Terminal Finish | TIN | |
Width | 4.3 mm |
Alternate Parts for 522Z-010/221KTRE0100F
This table gives cross-reference parts and alternative options found for 522Z-010/221KTRE0100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522Z-010/221KTRE0100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010LLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010LLLB9800 |
TBWE227K010LADC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010LADC0023 |
TBWE227K010CSDB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CSDB0700 |
TBWE227K010CRLB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CRLB0000 |
TBWE227K010CRDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CRDB0H00 |
TBWE227K010CCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CCLB9800 |
TBWE227K010CBDB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CBDB0723 |
TBWE227K010CADB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010CADB0H23 |
TBWE227K010LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010LRLZ0023 |
TBWE227K010LXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | 522Z-010/221KTRE0100F vs TBWE227K010LXDC0824 |