Part Details for 5229-5CCSF by Amphenol CIT
Overview of 5229-5CCSF by Amphenol CIT
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-295LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 8S Vertical Header with single guide. | |
68685-229LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 29 positions, 2.54mm (0.100in) Pitch. | |
51952-292LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. |
Price & Stock for 5229-5CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Straight Female Jack, 2 Hole Flange Mount, Solder, PSS, Epoxy Captivated, 50 Ohm, DC-20, for .047 S/R RoHS: Compliant |
37 In Stock |
|
$42.4600 / $90.6700 | Buy Now |
DISTI #
67509090
|
Verical | 5229-5CCSF Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 35 |
|
$63.9677 / $113.7641 | Buy Now |
DISTI #
65096664
|
Verical | 5229-5CCSF Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$44.2000 | Buy Now |
DISTI #
5229-5CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 30 |
|
$44.1900 | Buy Now |
DISTI #
C1S155700012845
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$49.7000 / $60.7000 | Buy Now |
|
Master Electronics | SMA Straight Female Jack, 2 Hole Flange Mount, Solder, PSS, Epoxy Captivated, 50 Ohm, DC-20, for .047 S/R RoHS: Compliant |
37 In Stock |
|
$42.4600 / $90.6700 | Buy Now |
Part Details for 5229-5CCSF
5229-5CCSF CAD Models
5229-5CCSF Part Data Attributes
|
5229-5CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5229-5CCSF
Amphenol CIT
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Panel Mount | YES | |
Termination Type | SOLDER |