Part Details for 5229-135-3 by Amphenol CIT
Overview of 5229-135-3 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-295LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 8S Vertical Header with single guide. | |
68685-229LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 29 positions, 2.54mm (0.100in) Pitch. | |
51952-292LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. |
Price & Stock for 5229-135-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5229-135-3
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |