-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-311KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311KEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52287-0311
Molex
Buy Now
Datasheet
|
Compare Parts:
52287-0311
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52287-0311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52287-0311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-03-F-S-348 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 52287-0311 vs ESQT-103-03-F-S-348 |
ESQT-103-03-M-S-374 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 52287-0311 vs ESQT-103-03-M-S-374 |
ESQT-103-03-G-S-375 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 52287-0311 vs ESQT-103-03-G-S-375 |
ESQT-103-02-H-S-309 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 52287-0311 vs ESQT-103-02-H-S-309 |
51048-0310 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 52287-0311 vs 51048-0310 |
95821-103A1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 52287-0311 vs 95821-103A1 |
ESQT-103-03-SM-S-309 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 52287-0311 vs ESQT-103-03-SM-S-309 |
95821-103B1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 52287-0311 vs 95821-103B1 |
ESQT-103-02-G-S-600-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 52287-0311 vs ESQT-103-02-G-S-600-002 |
ESQT-103-02-M-S-355 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 52287-0311 vs ESQT-103-02-M-S-355 |