-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMB BLKHD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8598
|
Newark | 1 Contact(S) Male Panel Mount Crimp Terminal |Amp Te Connectivity 5228217-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $21.7700 | Buy Now |
|
Onlinecomponents.com | SMB BLKHD JACK RoHS: Compliant |
1543 In Stock |
|
$13.9000 / $22.9700 | Buy Now |
DISTI #
19476849
|
Verical | Conn SMB 50Ohm Crimp ST Panel Mount RCP Gold Carton Min Qty: 6 Package Multiple: 1 | Americas - 1536 |
|
$10.9800 / $11.6300 | Buy Now |
DISTI #
70316612
|
Verical | Conn SMB 50Ohm Crimp ST Panel Mount RCP Gold Carton Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 5 |
|
$18.4407 | Buy Now |
DISTI #
TE Connectivity 5228217-1
|
PEI Genesis | RF SMB Connector 1 Contact(s) | 1536 |
|
Buy Now | |
DISTI #
5228217-1
|
Avnet Abacus | Conn SMB RCP 50Ohm Crimp ST Gold (Alt: 5228217-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5228217-1
|
Avnet Abacus | Conn SMB RCP 50Ohm Crimp ST Gold (Alt: 5228217-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMB BLKHD JACK RoHS: Compliant |
1543 In Stock |
|
$13.9000 / $22.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5228217-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5228217-1
TE Connectivity
SMB BLKHD JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316, RG 188, RG 188A, INSERTION LOSS MAX. AT 3 GHZ | |
Body/Shell Style | JACK | |
Cable Types | RG 316, RG 174, RG 188, RG 188A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5228217-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5228217-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
228217-1 | SMB BLKHD JACK | TE Connectivity | 5228217-1 vs 228217-1 |