-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC SOLDER RECEPT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5767
|
Newark | Bnc Solder Recept Jack |Amp Te Connectivity 5227754-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
96Y7697
|
Newark | Bnc Solder Recept Jack |Amp Te Connectivity 5227754-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.4400 | Buy Now |
DISTI #
A33793-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
563 In Stock |
|
$2.1575 / $2.7000 | Buy Now |
DISTI #
5227754-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Tin-Lead - Bulk (Alt: 5227754-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1403 / $2.4164 | Buy Now |
DISTI #
571-5227754-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC SOLDER RCPT JACK SOLDER RCPT JACK RoHS: Compliant | 38 |
|
$2.3500 / $4.3400 | Buy Now |
DISTI #
73776164
|
RS | BNC SOLDER RECEPT JACK, RF Plugs and Jacks | TE Connectivity 5227754-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 | RFQ |
|
Future Electronics | BNC Connector Jack, Female Socket 50Ohm Panel Mount Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
AMP5227754-1
|
Heilind Electronics | BNC SOLDER RECEPT JACK | Americas - 0 in Stock |
|
$2.5382 / $2.5762 | Buy Now |
|
Onlinecomponents.com | BNC SOLDER RECEPT JACK RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
DISTI #
AMP5227754-1
|
Interstate Connecting Components | BNC SOLDER RECEPT JACK | 0 |
|
$2.5382 / $2.5762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227754-1
TE Connectivity
BNC SOLDER RECEPT JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |