-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB RT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0358
|
Newark | Rf Coaxial, Bnc Jack, 50 Ohm, Pcb, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Contact Rohs Compliant: Yes |Amp Te Connectivity 5227661-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$3.6700 / $5.5400 | Buy Now |
DISTI #
42K8701
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227661-1 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
A32248-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube |
889 In Stock |
|
$3.2327 / $5.3400 | Buy Now |
DISTI #
5227661-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin - Trays (Alt: 5227661-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 624 |
|
$2.8613 / $3.4432 | Buy Now |
DISTI #
571-5227661-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 1326 |
|
$3.2000 / $5.3300 | Buy Now |
DISTI #
V36:1790_07470172
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin Over Nickel Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2316 | Americas - 9 |
|
$2.4830 / $3.6560 | Buy Now |
|
Future Electronics | Metal 50 Ohm Right Angle Jack PCB Mount BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$2.8600 / $3.1200 | Buy Now |
DISTI #
AMP5227661-1
|
Heilind Electronics | BNC PCB RT ANGLE | Americas - 611 in Stock |
|
$3.6191 / $4.5751 | Buy Now |
|
Onlinecomponents.com | BNC PCB RT ANGLE RoHS: Compliant |
1020 In Stock |
|
$2.8400 / $3.2500 | Buy Now |
DISTI #
76837554
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin Over Nickel Tray Min Qty: 35 Package Multiple: 35 Date Code: 2401 | Americas - 1015 |
|
$3.5512 / $4.3046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227661-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227661-1
TE Connectivity
BNC PCB RT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |