-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 22 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1596
|
Newark | Terminal, Ring Tongue, #4, Crimp, Red, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Product Range:Pidg Series, Insulator Colour:Green, Red, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 52273 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
3937-52273-ND
|
DigiKey | CONN RING CIRC 22AWG #4 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$0.7706 / $1.4200 | Buy Now |
DISTI #
A27334-ND
|
DigiKey | CONN RING CIRC 22AWG #4 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4959 / $0.9400 | Buy Now |
DISTI #
571-52273
|
Mouser Electronics | Terminals RING STUD 4 22 AWG RoHS: Compliant | 0 |
|
$0.5100 | Order Now |
|
Future Electronics | PIDG 22 AWG Straight Closed Barrel Regular Wire Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.3930 | Buy Now |
DISTI #
AMP52273
|
Heilind Electronics | TERMINAL,PIDG R IR 22 4 | Americas - 0 in Stock |
|
$0.4907 / $0.4980 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 22 4 RoHS: Compliant |
8026 In Stock |
|
$0.5070 / $0.8720 | Buy Now |
DISTI #
83352664
|
Verical | PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 18.64mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 5500 |
|
$0.6505 / $1.1880 | Buy Now |
DISTI #
83352309
|
Verical | PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 18.64mm Tin Loose RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 2500 |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
52273
|
TTI | Terminals RING STUD 4 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10580 In Stock |
|
$0.4830 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52273
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52273
TE Connectivity
TERMINAL,PIDG R IR 22 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.38 mm2 | |
Wire Gauge | 22 AWG |