-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VERT JACK W/MTG PINS, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5227222-9-ND
|
DigiKey | VERT JACK W/MTG PINS, BNC PCB Min Qty: 980 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8366 | Buy Now |
DISTI #
5227222-9
|
Avnet Americas | RF Connector BNC Jack 75 Ohms Through Hole Solder - Rail/Tube (Alt: 5227222-9) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$4.0963 | Buy Now |
DISTI #
571-5227222-9
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK W/MTG PINS, BNC PCB RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
73776161
|
RS | VERT JACK W/MTG PINS, BNC PCB, RF Plugs and Jacks | TE Connectivity 5227222-9 Min Qty: 980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$4.3400 | Buy Now |
DISTI #
AMP5227222-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.7125 / $5.4981 | Buy Now | |
|
Onlinecomponents.com | VERT JACK W/MTG PINS, BNC PCB RoHS: Compliant |
980 In Stock |
|
$5.1400 / $6.2500 | Buy Now |
DISTI #
66349675
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Tube Min Qty: 35 Package Multiple: 35 Date Code: 2302 | Americas - 980 |
|
$6.8770 / $8.1250 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$6.0000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227222-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227222-9
TE Connectivity
VERT JACK W/MTG PINS, BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Terminal Length | 0.21 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5227222-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5227222-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227222-1 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 5227222-9 vs 227222-1 |
227222-4 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 5227222-9 vs 227222-4 |
5227222-3 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 5227222-9 vs 5227222-3 |
227222-7 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 5227222-9 vs 227222-7 |
227222-5 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5227222-9 vs 227222-5 |
227222-7 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5227222-9 vs 227222-7 |
227222-9 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5227222-9 vs 227222-9 |
9-227222-1 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5227222-9 vs 9-227222-1 |
9-227222-0 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 5227222-9 vs 9-227222-0 |
5227222-1 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 5227222-9 vs 5227222-1 |