5227161-9
TE Connectivity
Description: RTANG JACK W/MTG PINS,BNC PCB

Overview of 5227161-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 5227161-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42K8699
Newark Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227161-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1694
  • 1 $3.1200
  • 10 $2.8800
  • 25 $2.8800
  • 50 $2.8800
  • 100 $2.8800
  • 500 $2.8800
$2.8800 / $3.1200 Buy Now
DISTI # A32261-ND
DigiKey CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube 5505
In Stock
  • 1 $4.1500
  • 10 $3.6960
  • 35 $3.6774
  • 70 $3.6397
  • 105 $3.2814
  • 280 $3.2625
  • 525 $3.0174
  • 1,015 $2.6968
  • 2,520 $2.4893
$2.4893 / $4.1500 Buy Now
DISTI # 5227161-9
Avnet Americas RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Rail/Tube (Alt: 5227161-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube 2534
  • 1 $2.6299
  • 10 $2.5578
  • 30 $2.4896
  • 50 $2.4249
  • 100 $2.3635
$2.3635 / $2.6299 Buy Now
DISTI # 42K8699
Avnet Americas RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bulk (Alt: 42K8699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk 1694 Partner Stock
  • 1 $4.3200
  • 10 $3.2000
  • 25 $3.1300
  • 50 $3.0700
  • 100 $3.0000
$3.0000 / $4.3200 Buy Now
DISTI # 571-5227161-9
Mouser Electronics RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant 1418
  • 1 $4.1500
  • 10 $3.0700
  • 105 $2.9500
  • 280 $2.8100
  • 525 $2.7000
  • 1,015 $2.6900
  • 2,520 $2.4500
$2.4500 / $4.1500 Buy Now
Future Electronics BNC Series 50 Ohm Right Angle Jack PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks Container: Tube 980
Tube
  • 35 $2.5200
  • 105 $2.4500
  • 175 $2.4200
  • 525 $2.3500
  • 875 $2.2900
$2.2900 / $2.5200 Buy Now
DISTI # AMP5227161-9
Heilind Electronics RTANG JACK W/MTG PINSBNC PCB Americas - 780 in Stock
  • 35 $3.0138
  • 70 $2.5354
  • 175 $2.4574
  • 315 $2.4202
  • 630 $2.3840
$2.3840 / $3.0138 Buy Now
Onlinecomponents.com RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant 886 In Stock
  • 35 $2.5600
  • 70 $2.4700
  • 280 $2.3400
  • 525 $2.2900
  • 1,015 $2.2700
  • 2,520 $2.2500
  • 5,005 $2.2000
  • 7,525 $2.1800
$2.1800 / $2.5600 Buy Now
Bristol Electronics   119
RFQ
Bristol Electronics   84
RFQ
Bristol Electronics   Min Qty: 2 30
  • 2 $3.9200
  • 8 $2.5480
  • 21 $1.9600
$1.9600 / $3.9200 Buy Now
Bristol Electronics   11
RFQ
Bristol Electronics   8
RFQ
Quest Components PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK 67
  • 1 $3.4200
  • 10 $2.5080
  • 31 $2.2800
$2.2800 / $3.4200 Buy Now
Quest Components PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK 24
  • 1 $5.2500
  • 3 $3.5000
  • 8 $2.6250
$2.6250 / $5.2500 Buy Now
Quest Components PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK 8
  • 1 $3.4200
  • 4 $2.2800
$2.2800 / $3.4200 Buy Now
Quest Components PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK 5
  • 1 $3.4200
  • 4 $2.2800
$2.2800 / $3.4200 Buy Now
DISTI # 5227161-9
TTI RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube Americas - 0
  • 35 $2.5900
  • 70 $2.5300
  • 105 $2.4800
  • 175 $2.4400
  • 280 $2.3900
  • 525 $2.3200
  • 5,005 $2.2700
$2.2700 / $2.5900 Buy Now
DISTI # 5227161-9
TME Connector: BNC, socket, female, angled 90°, 50Ω, THT, black Min Qty: 1 0
  • 1 $7.4000
  • 5 $6.6600
  • 36 $5.9200
  • 108 $5.1800
$5.1800 / $7.4000 RFQ
DISTI # AMP5227161-9
Interstate Connecting Components RTANG JACK W/MTG PINSBNC PCB 182
  • 35 $3.0138
  • 70 $2.5354
  • 175 $2.4574
  • 315 $2.4202
  • 630 $2.3840
$2.3840 / $3.0138 Buy Now
Powell Electronics BNC 50 OHM BOARD MNT Min Qty: 1 21
  • 1 $9.3359
  • 980 $6.5351
  • 1,000 $5.6015
  • 5,000 $4.9791
  • 10,000 $4.1493
$4.1493 / $9.3359 Buy Now
DISTI # 5227161-9
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000001456296
Sager RF Connectors / Coaxial Connectors R.A. JACK 50 OHM Min Qty: 1 0
  • 1 $2.5900
  • 54 $2.4900
  • 134 $2.3900
  • 268 $2.3300
  • 536 $2.3100
$2.3100 / $2.5900 Buy Now
Chip 1 Exchange INSTOCK 31
RFQ
DISTI # 5227161-9
Avnet Abacus RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm (Alt: 5227161-9) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5227161-9
Avnet Abacus RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm (Alt: 5227161-9) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5227161-9
Avnet Asia RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm (Alt: 5227161-9) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 3 Weeks, 3 Days 0
  • 980 $3.0830
  • 1,960 $3.0402
  • 2,940 $2.9986
  • 4,900 $2.9580
  • 9,800 $2.8802
  • 24,500 $2.8064
  • 49,000 $2.7362
$2.7362 / $3.0830 Buy Now
DISTI # C1S757100690810
Chip1Stop Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant 6581
  • 1 $4.0510
  • 10 $3.0010
  • 35 $2.9710
  • 70 $2.9410
  • 105 $2.8910
  • 280 $2.6540
  • 525 $2.6280
  • 1,015 $2.4750
  • 2,520 $2.2700
$2.2700 / $4.0510 Buy Now
DISTI # C1S114400501563
Chip1Stop Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant Container: Tube 1271
  • 1 $3.8800
  • 10 $2.8900
  • 50 $2.1900
  • 200 $2.1200
  • 500 $2.1100
$2.1100 / $3.8800 Buy Now
DISTI # C1S757100205348
Chip1Stop Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant 416
  • 1 $5.4100
  • 10 $4.5100
  • 25 $3.7900
  • 50 $2.7300
  • 250 $2.7200
$2.7200 / $5.4100 Buy Now
DISTI # C1S757100563543
Chip1Stop Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant 140
  • 35 $3.9800
  • 70 $3.9700
  • 105 $3.9600
$3.9600 / $3.9800 Buy Now
Master Electronics RTANG JACK W/MTG PINS,BNC PCB RoHS: Compliant 886 In Stock
  • 35 $2.5600
  • 70 $2.4700
  • 280 $2.3400
  • 525 $2.2900
  • 1,015 $2.2700
  • 2,520 $2.2500
  • 5,005 $2.2000
  • 7,525 $2.1800
$2.1800 / $2.5600 Buy Now
Neutron USA Right Angle 50Ohms Through Hole BNC Connector, jack, Solder Termination Nickel 50
  • 1 $37.9800
$37.9800 Buy Now

CAD Models for 5227161-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5227161-9 by TE Connectivity

5227161-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
3 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
Body Breadth
0.625 inch
Body Depth
0.519 inch
Body Length
0.581 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
15.568 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYMETHYLPENTENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Terminal Length
0.162 inch
Termination Type
SOLDER
Total Number of Contacts
1
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5227161-9
    TE Connectivity
    RTANG JACK W/MTG PINS,BNC PCB
    VS

Alternate Parts for 5227161-9

This table gives cross-reference parts and alternative options found for 5227161-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5227161-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
227161-9 RTANG JACK W/MTG PINS,BNC PCB TE Connectivity 5227161-9 vs 227161-9
Part Number Description Manufacturer Compare
227161-9 RTANG JACK W/MTG PINS,BNC PCB TE Connectivity 5227161-9 vs 227161-9

Related Parts for 5227161-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5227161-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5227161-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5227161-9 would you like to use for your alert(s)?
  • Please alert me when 5227161-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5227161-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5227161-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5227161-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5227161-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5227161-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: