-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5836
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 22, Bottom, 1 Mm Rohs Compliant: Yes |Molex 52271-2269 (Alternate Part Number: 822350052573 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 993 |
|
$1.5800 / $2.6600 | Buy Now |
DISTI #
56R1687
|
Newark | 1.0 Fpczifsmtr/Abtmau22Cktembstppkg |Molex 52271-2269 (Alternate Part Number: 822350052573 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
0522712269
|
Avnet Americas | Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712269) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.6181 | Buy Now |
DISTI #
538-52271-2269
|
Mouser Electronics | FFC & FPC Connectors 1MM RA 22P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant | 213 |
|
$1.0600 / $2.5100 | Buy Now |
DISTI #
MOL52271-2269.P
|
Heilind Electronics | CUT TAPE - 1.0 FPCZIFSMTR/ ABTMAU22CKTEMB TPPKG | Americas - 0 in Stock |
|
$1.7839 / $2.2551 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
52271-2269
|
TTI | FFC & FPC Connectors 1MM RA 22P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1100 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-2269
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-2269
Molex
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |