Part Details for 52266-0311 (ALTERNATE: 7979023) by Molex
Overview of 52266-0311 (ALTERNATE: 7979023) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52266-0311 (ALTERNATE: 7979023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375161
|
RS | Mizu-P25 Series 2.5mm Pitch 3 Way 1 Row Male Straight PCB Conn Housing 52266 | Molex Incorporated 52266-0311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.1700 / $3.7900 | Buy Now |