-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R PG 6 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1748
|
Newark | 52264-1 Rohs Compliant: Yes |Amp Te Connectivity 52264-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
76AC8574
|
Newark | Terminals Terminal R Pg 6 3/8 Sz 3/8 Pg 6 |Amp Te Connectivity 52264-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
A27534-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4270 In Stock |
|
$1.1747 / $2.2200 | Buy Now |
DISTI #
52264-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece - Bulk (Alt: 52264-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9644 / $1.0134 | Buy Now |
DISTI #
82AC1748
|
Avnet Americas | Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece - Bulk (Alt: 82AC1748) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
571-52264-1
|
Mouser Electronics | Terminals TERMINAL R PG 6 3/8 SZ 3/8 PG 6 RoHS: Compliant | 2263 |
|
$1.1300 / $1.9300 | Buy Now |
DISTI #
V36:1790_11757721
|
Arrow Electronics | Ring Tongue Terminal 6AWG Copper Blue 48.41mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2344 | Americas - 3680 |
|
$1.0883 / $1.9046 | Buy Now |
|
Future Electronics | RING TONGUE TERMINAL R PG 6 3/8 CLOSED BARREL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP52264-1
|
Heilind Electronics | TERMINAL R PG 6 3/8 | Americas - 5534 in Stock3750 On Order |
|
$1.2410 / $1.5688 | Buy Now |
|
Onlinecomponents.com | TERMINAL R PG 6 3/8 RoHS: Compliant |
2000 In Stock 1000 On Order |
|
$1.0800 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52264-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52264-1
TE Connectivity
TERMINAL R PG 6 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |