-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG RG 8 TIN PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4755
|
Newark | Uhf Plug Rg 8 Tin Pl |Amp Te Connectivity 5226279-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8700 / $64.4900 | Buy Now |
DISTI #
2266-5226279-2-ND
|
DigiKey | CONN UHF PLUG STR CRIMP Min Qty: 2 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$34.7900 / $36.1300 | Buy Now |
DISTI #
5226279-2-ND
|
DigiKey | CONN UHF PLUG STR CRIMP Min Qty: 2 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0374 | Buy Now |
DISTI #
5226279-2
|
Avnet Americas | Conn UHF PL 0Hz to 500MHz Crimp ST Cable Mount Tin - Bulk (Alt: 5226279-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | UHF PLUG RG 8 TIN PL RoHS: Compliant |
14 Partner Stock |
|
$34.2700 / $38.0000 | Buy Now |
DISTI #
35330478
|
Verical | Conn UHF 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Tin Carton Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$33.2400 / $33.8800 | Buy Now |
DISTI #
TE Connectivity 5226279-2
|
PEI Genesis | RF UHF Connector 1 Contact(s) | 14 |
|
Buy Now | |
DISTI #
5226279-2
|
Avnet Abacus | (Alt: 5226279-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UHF PLUG RG 8 TIN PL RoHS: Compliant |
14 Partner Stock |
|
$34.2700 / $38.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5226279-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5226279-2
TE Connectivity
UHF PLUG RG 8 TIN PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.72 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 213, RG 8A, RG 8 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5226279-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5226279-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5226600-0 | 1-5226600-0 | TE Connectivity | 5226279-2 vs 1-5226600-0 |