-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N SERIES JACK W/P TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3236
|
Newark | Rf/Coaxial, N Jack, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg8A, Rg213, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5225664-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | N SERIES JACK W/P TR RoHS: Compliant |
49 In Stock |
|
$32.8200 / $42.6200 | Buy Now |
DISTI #
63198977
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 1633 | Americas - 47 |
|
$43.8790 / $53.4755 | Buy Now |
DISTI #
1363390
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.7507 / $41.9681 | Buy Now |
DISTI #
1363390
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 6 Days Container: Each | 0 |
|
$39.2464 | Buy Now |
|
Master Electronics | N SERIES JACK W/P TR RoHS: Compliant |
49 In Stock |
|
$32.8200 / $42.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225664-2
TE Connectivity
N SERIES JACK W/P TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.937 inch | |
Body Diameter | 0.627 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 8, RG 213 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |