-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG DUAL CRIMP RG179, 187
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7118
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5225395-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$10.0900 / $12.1200 | Buy Now |
DISTI #
2266-5225395-8-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1243 In Stock |
|
$11.7800 / $15.9000 | Buy Now |
DISTI #
A32213-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6677 / $13.7500 | Buy Now |
DISTI #
571-5225395-8
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST PLG STD CBL CRMP RoHS: Compliant | 13607 |
|
$8.8600 / $10.3800 | Buy Now |
DISTI #
AMP5225395-8
|
Heilind Electronics | BNC PLUG DUAL CRIMP RG179 187 | Americas - 768 in Stock |
|
$10.4271 | Buy Now |
|
Onlinecomponents.com | BNC PLUG DUAL CRIMP RG179, 187 RoHS: Compliant |
2010 In Stock |
|
$8.4700 / $12.2800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$5.9062 / $9.4500 | Buy Now |
|
Quest Components | 24 |
|
$2.9260 / $3.9900 | Buy Now | |
|
Quest Components | 39 |
|
$8.5050 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225395-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225395-8
TE Connectivity
BNC PLUG DUAL CRIMP RG179, 187
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 179, RG 187, RG 187A, INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | FLUOROPOLYMER | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |