-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5225392-7 by TE Connectivity is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4188
|
Newark | Coaxial Connectors Cable Plug Nickel Rg58 |Amp Te Connectivity 5225392-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $35.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks Container: Box |
0 Box |
|
$19.3100 | Buy Now |
DISTI #
AMP5225392-7
|
Heilind Electronics | SERIES N PLUG | Americas - 0 in Stock |
|
$24.1334 | Buy Now |
|
Onlinecomponents.com | SERIES N PLUG RoHS: Compliant |
87 In Stock |
|
$24.7600 / $27.2360 | Buy Now |
DISTI #
52636220
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 76 Package Multiple: 76 | Americas - 76 |
|
$32.1880 / $33.8780 | Buy Now |
DISTI #
19213683
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$25.5900 | Buy Now |
DISTI #
5225392-7
|
IBS Electronics | CONN TYPE N 0HZ TO 11GHZ 50OHM CRIMP ST CABLE MOUNT PL GOLD CARTON Min Qty: 3 Package Multiple: 1 | 11 |
|
$25.5875 | Buy Now |
DISTI #
AMP5225392-7
|
Interstate Connecting Components | SERIES N PLUG | 0 |
|
$24.1334 | Buy Now |
DISTI #
5225392-7
|
Avnet Abacus | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold (Alt: 5225392-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SERIES N PLUG RoHS: Compliant |
87 In Stock |
|
$24.7600 / $27.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225392-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225392-7
TE Connectivity
SERIES N PLUG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58C, RG 58A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 5225392-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5225392-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-225662-2 | TE Connectivity | Check for Price | CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG | 5225392-7 vs 2-225662-2 |
227086-2 | TE Connectivity | Check for Price | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | 5225392-7 vs 227086-2 |
1-225662-1 | TE Connectivity | Check for Price | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | 5225392-7 vs 1-225662-1 |
5225392-1 | TE Connectivity | Check for Price | SERIES N PLUG W/PROOF | 5225392-7 vs 5225392-1 |
1-227086-9 | TE Connectivity | Check for Price | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | 5225392-7 vs 1-227086-9 |
1274532-1 | TE Connectivity | Check for Price | N SERIES CABLE PLUG, LMR-240 C | 5225392-7 vs 1274532-1 |