-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG W/PROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8555
|
Newark | Series N Plug W/Proof |Amp Te Connectivity 5225392-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SERIES N PLUG W/PROOF RoHS: Compliant |
437 In Stock |
|
$20.9000 / $47.3200 | Buy Now |
DISTI #
16386967
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 3 Package Multiple: 1 | Americas - 436 |
|
$19.6900 / $21.2700 | Buy Now |
DISTI #
TE Connectivity 5225392-2
|
PEI Genesis | RF N Connector 1 Contact(s) | 436 |
|
Buy Now | |
DISTI #
5225392-2
|
Avnet Asia | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold (Alt: 5225392-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
4299827
|
Farnell | RF CONN, N PLUG, 50 OHM, CRIMP RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 350 |
|
$23.5632 | Buy Now |
DISTI #
1363376
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.0711 / $56.7345 | Buy Now |
|
Master Electronics | SERIES N PLUG W/PROOF RoHS: Compliant |
437 In Stock |
|
$20.9000 / $47.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225392-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225392-2
TE Connectivity
SERIES N PLUG W/PROOF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142B, RG 142, RG 142A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 5225392-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5225392-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225392-2 | SERIES N PLUG W/PROOF | TE Connectivity | 5225392-2 vs 225392-2 |