-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHV BLKHD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8476
|
Newark | Shv Blkhd Jack Rohs Compliant: Yes |Amp Te Connectivity 5225059-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP5225059-3
|
Heilind Electronics | SHV BLKHD JACK | Americas - 339 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHV BLKHD JACK RoHS: Compliant |
419 In Stock |
|
$36.4200 / $47.2800 | Buy Now |
DISTI #
52136363
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Panel Mount RCP Gold Carton Min Qty: 2 Package Multiple: 1 Date Code: 2036 | Americas - 309 |
|
$45.4182 / $59.3225 | Buy Now |
DISTI #
66923867
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Panel Mount RCP Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 110 |
|
$37.1100 / $40.0800 | Buy Now |
DISTI #
AMP5225059-3
|
Interstate Connecting Components | SHV BLKHD JACK | 113 |
|
Buy Now | |
DISTI #
3180757
|
Farnell | SHV BLKHD JACK RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Each | 0 |
|
$38.6753 | Buy Now |
|
Master Electronics | SHV BLKHD JACK RoHS: Compliant |
419 In Stock |
|
$36.4200 / $47.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225059-3
TE Connectivity
SHV BLKHD JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |