Part Details for 5224C SL001 by Alpha Wire
Overview of 5224C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5224C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7119
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5224C SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,842.6700 | Buy Now |
DISTI #
5224CSL001-ND
|
DigiKey | CABLE 19COND 20AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.6521 | Buy Now |
DISTI #
73559766
|
RS | Xtra-Guard 1 Cable, 20Awg/19C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5224C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$12,842.6700 | RFQ |
DISTI #
5224C-SL001
|
TME | Wire, Xtra Guard® 1, 19x20AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$12,003.0300 / $15,432.4600 | RFQ |
Part Details for 5224C SL001
5224C SL001 CAD Models
5224C SL001 Part Data Attributes
|
5224C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5224C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |