5224-1K6/222J225TR
Tecate Group
Description: Film Capacitor, Polypropylene, 1600V, 0.0022uF

Overview of 5224-1K6/222J225TR by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LPD3015-224MLB Coilcraft Inc General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
LPO4815-224KXB Coilcraft Inc General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
LPS5015-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT

CAD Models for 5224-1K6/222J225TR by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5224-1K6/222J225TR by Tecate Group

5224-1K6/222J225TR
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
Length
32 mm
Manufacturer Series
5224(1600VOLTS)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Rated (DC) Voltage (URdc)
1600 V
Series
5224(1600 VOLTS)
Terminal Pitch
22.5 mm
Width
15 mm
Want to compare parts?
  1. 5224-1K6/222J225TR
    Tecate Group
    Film Capacitor, Polypropylene, 1600V, 0.0022uF
    VS

Alternate Parts for 5224-1K6/222J225TR

This table gives cross-reference parts and alternative options found for 5224-1K6/222J225TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5224-1K6/222J225TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5224-1K6/222K275TR Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222K275TR
5224-1K6/222J275TR Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222J275TR
5224-1K6/222J225TA Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222J225TA
5224-1K6/222J275TA Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222J275TA
5224-1K6/222J275- Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222J275-
5224-1K6/222K275TA Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222K275TA
5224-1K6/222K225TA Film Capacitor, Polypropylene, 1600V, 0.0022uF Tecate Group 5224-1K6/222J225TR vs 5224-1K6/222K225TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5224-1K6/222J225TR by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5224-1K6/222J225TR by Tecate Group

Select Manufacturer
Which Manufacturer of 5224-1K6/222J225TR would you like to use for your alert(s)?
  • Please alert me when 5224-1K6/222J225TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5224-1K6/222J225TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5224-1K6/222J225TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5224-1K6/222J225TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5224-1K6/222J225TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5224-1K6/222J225TR by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: