Part Details for 5224-1K6/123K15TR by Tecate Group
Overview of 5224-1K6/123K15TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for 5224-1K6/123K15TR
5224-1K6/123K15TR CAD Models
5224-1K6/123K15TR Part Data Attributes
|
5224-1K6/123K15TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
5224-1K6/123K15TR
Tecate Group
Film Capacitor, Polypropylene, 1600V, 0.012uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
Length | 32 mm | |
Manufacturer Series | 5224(1600VOLTS) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | 5224(1600 VOLTS) | |
Terminal Pitch | 15 mm | |
Width | 15 mm |