5224-1K/102J27.5TR
Tecate Group
Description: Film Capacitor, Polypropylene, 1000V, 0.001uF

Overview of 5224-1K/102J27.5TR by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for 5224-1K/102J27.5TR by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5224-1K/102J27.5TR by Tecate Group

5224-1K/102J27.5TR
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
Length
32 mm
Manufacturer Series
5224(1000VOLTS)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Rated (DC) Voltage (URdc)
1000 V
Series
5224(1000 VOLTS)
Terminal Pitch
27.5 mm
Width
15 mm
Want to compare parts?
  1. 5224-1K/102J27.5TR
    Tecate Group
    Film Capacitor, Polypropylene, 1000V, 0.001uF
    VS

Alternate Parts for 5224-1K/102J27.5TR

This table gives cross-reference parts and alternative options found for 5224-1K/102J27.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5224-1K/102J27.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5224-1K/102I22.5TA Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102I22.5TA
5224-1K/102K27.5TR Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102K27.5TR
5224-1K/102J22.5TR Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102J22.5TR
5224-1K/102I15TA Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102I15TA
5224-1K/102J27.5TA Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102J27.5TA
5224-1K/102I22.5TR Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102I22.5TR
5224-1K/102I15- Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102I15-
5224-1K/102K22.5- Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102K22.5-
5224-1K/102J15- Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102J15-
5224-1K/102K27.5TA Film Capacitor, Polypropylene, 1000V, 0.001uF Tecate Group 5224-1K/102J27.5TR vs 5224-1K/102K27.5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5224-1K/102J27.5TR by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5224-1K/102J27.5TR by Tecate Group

  • Please alert me when 5224-1K/102J27.5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5224-1K/102J27.5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5224-1K/102J27.5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5224-1K/102J27.5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5224-1K/102J27.5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5224-1K/102J27.5TR by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: