Part Details for 5223650-6 by TE Connectivity
Overview of 5223650-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5223650-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1866
|
Newark | 2Mm Fb,4Rv, rec, asy,144,pf,4.25 |Amp Te Connectivity 5223650-6 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5500 | Buy Now |
DISTI #
5223650-6-ND
|
DigiKey | CONN RCPT FUTUREBUS 144POS PCB Min Qty: 315 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.2093 | Buy Now |
DISTI #
5223650-6
|
Avnet Americas | Conn Backplane SKT 144 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5223650-6) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$33.1643 | Buy Now |
DISTI #
571-5223650-6
|
Mouser Electronics | Hard Metric Connectors 2MM FB 4RV REC ASY 144 PF 4.25 RoHS: Compliant | 0 |
|
$34.1900 | Order Now |
DISTI #
72135296
|
RS | Connector, 2MM, Fb,4Rv, Rec, Asy,144,Pf,4.25 | TE Connectivity 5223650-6 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 7 Container: Tube | 0Tube |
|
$29.0800 | Buy Now |
DISTI #
AMP5223650-6
|
Heilind Electronics | 2MM FB,4RV,REC,ASY,144,PF,4.25 | Americas - 0 in Stock |
|
$36.3499 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS RoHS: Compliant | 0 |
|
$31.5500 / $88.7000 | Buy Now |
DISTI #
AMP5223650-6
|
Interstate Connecting Components | 2MM FB,4RV,REC,ASY,144,PF,4.25 | 0 |
|
$36.3499 | Buy Now |
DISTI #
000000000001456147
|
Sager | Hard Metric Connectors 2MM FB 4RV REC ASY 144 PF 4.25 Min Qty: 7 | 0 |
|
$41.2000 | Buy Now |
Part Details for 5223650-6
5223650-6 CAD Models
5223650-6 Part Data Attributes
|
5223650-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223650-6
TE Connectivity
2MM FB,4RV,REC,ASY,144,PF,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.543 inch | |
Body Depth | 0.562 inch | |
Body Length | 2.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .1112 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
Withdrawl Force-Min | .695 N |
Alternate Parts for 5223650-6
This table gives cross-reference parts and alternative options found for 5223650-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223650-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50828-1036F | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5223650-6 vs 50828-1036F |
50578-3036E | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5223650-6 vs 50578-3036E |
50303-5036H | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 5223650-6 vs 50303-5036H |
50328-1036Z | Board Connector, 144 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5223650-6 vs 50328-1036Z |
50388-3036F | Board Connector, 144 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 5223650-6 vs 50388-3036F |
50273-1036H | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5223650-6 vs 50273-1036H |
51093-5036F | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5223650-6 vs 51093-5036F |
50201-7036EB | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 5223650-6 vs 50201-7036EB |
50328-1036F | Board Connector, 144 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5223650-6 vs 50328-1036F |
50005-1036F | Board Connector, 144 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 5223650-6 vs 50005-1036F |