Part Details for 5223083-8 by TE Connectivity
Overview of 5223083-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5223083-8
5223083-8 CAD Models
5223083-8 Part Data Attributes
|
5223083-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223083-8
TE Connectivity
CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN (24) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |
Alternate Parts for 5223083-8
This table gives cross-reference parts and alternative options found for 5223083-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223083-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W53NLR000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5223083-8 vs HM1W53NLR000H5 |
HM1W53LNR000H4LF | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 5223083-8 vs HM1W53LNR000H4LF |
85833-939 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5223083-8 vs 85833-939 |
85854-9111 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5223083-8 vs 85854-9111 |
HM1W53LLR040H0 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5223083-8 vs HM1W53LLR040H0 |
85854-902 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5223083-8 vs 85854-902 |
85833-901 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5223083-8 vs 85833-901 |
HM1W53KVR000H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 5223083-8 vs HM1W53KVR000H6 |
HM1W53LPR000H4LF | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 5223083-8 vs HM1W53LPR000H4LF |
85854-9106 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5223083-8 vs 85854-9106 |