There are no models available for this part yet.
Overview of 5223011-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5223011-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R1736
|
Newark | Fb-5R, asy,060,sig, hdr, sl,4.25 |Amp Te Connectivity 5223011-2 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 | Buy Now | |
DISTI #
42AJ4743
|
Newark | High Speed/Modular Conn Fb-5R Asy 060 Sig Hdr Sl |Amp Te Connectivity 5223011-2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 | Buy Now | |
DISTI #
2266-5223011-2-ND
|
DigiKey | CONN HEADER FUTUREBUS 60POS PCB Min Qty: 24 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
480 In Stock |
|
$10.2700 / $10.8800 | Buy Now | |
DISTI #
5223011-2-ND
|
DigiKey | CONN HEADER FUTUREBUS 60POS PCB Min Qty: 24 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7942 | Buy Now | |
DISTI #
5223011-2
|
Avnet Americas | Conn Backplane PIN 60 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5223011-2) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$9.3411 | Buy Now | |
DISTI #
571-5223011-2
|
Mouser Electronics | High Speed / Modular Connectors FB-5R ASY 060 SIG HDR SL 4.25 RoHS: Compliant | 0 |
|
$9.7900 | Order Now | |
DISTI #
72135330
|
RS | Connector, Fb-5R, Asy,060,Sig, Hdr, Sl,4.25 | TE Connectivity 5223011-2 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 288 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$8.3900 | Buy Now | ||
DISTI #
AMP5223011-2
|
Heilind Electronics | FB-5R,ASY,060,SIG,HDR,SL,4.25 | Americas - 0 in Stock |
|
$10.4857 / $10.6423 | Buy Now | |
Onlinecomponents.com | Conn Backplane PIN 60 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant |
480 Partner Stock |
|
$9.5500 / $10.6600 | Buy Now |
CAD Models for 5223011-2 by TE Connectivity
Part Data Attributes for 5223011-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
23 Weeks, 3 Days
|
Body Breadth
|
0.7 inch
|
Body Depth
|
0.669 inch
|
Body Length
|
0.94 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.69778 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Length
|
0.167 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
60
|
Withdrawl Force-Min
|
.11954 N
|
Related Parts for 5223011-2
-
5223010-1Headers and Edge Type Connectors
-
2775485Terminals and Terminal Blocks
-
MUR3020PTRectifier Diodes
-
215876-1Telecom and Datacom Connectors
-
NVMFS4C05NT1GPower Field-Effect Transistors
-
PESD3V3Z1BSFYLTransient Suppressors
-
HSMF-C167Visible LEDs
-
LT1963AEST-1.8Linear Regulator ICs
-
LFXP2-8E-6MN132CField Programmable Gate Arrays