Part Details for 5223007-2 by TE Connectivity
Overview of 5223007-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5223007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8801
|
Newark | High Speed/Modular Conn Fb Rcpt 60 Pos R/A 5 Row |Amp Te Connectivity 5223007-2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 2179 |
|
$8.5200 / $11.6900 | Buy Now |
DISTI #
16M3220
|
Newark | Fb-5R, asy,060,sig, rec, sl,3.53 Rohs Compliant: Yes |Amp Te Connectivity 5223007-2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $9.1900 | Buy Now |
DISTI #
2266-5223007-2-ND
|
DigiKey | CONN RCPT FUTUREBUS 60P EDGE MNT Min Qty: 24 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
2179 In Stock |
|
$6.6800 / $8.5800 | Buy Now |
DISTI #
A97841-ND
|
DigiKey | CONN RCPT FUTUREBUS 60P EDGE MNT Min Qty: 24 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2573 | Buy Now |
DISTI #
5223007-2
|
Avnet Americas | Conn Hard Metric RCP 60 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5223007-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$7.2265 | Buy Now |
DISTI #
571-5223007-2
|
Mouser Electronics | High Speed / Modular Connectors FB RCPT 60 POS R/A 5 ROW RoHS: Compliant | 0 |
|
$8.0400 / $8.0500 | Order Now |
DISTI #
72135451
|
RS | Connector, Fb-5R, Asy,060,Sig, Rec, Sl,3.53 | TE Connectivity 5223007-2 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Future Electronics | FB-5R,ASY,060,SIG,REC,SL,3.53 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.2300 | Buy Now |
|
Bisco Industries | 79 |
|
Buy Now | ||
DISTI #
AMP5223007-2
|
Heilind Electronics | FB-5RASY060SIGRECSL3.53 | Americas - 0 in Stock |
|
$7.0666 / $8.3927 | Buy Now |
Part Details for 5223007-2
5223007-2 CAD Models
5223007-2 Part Data Attributes
|
5223007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223007-2
TE Connectivity
FB-5R,ASY,060,SIG,REC,SL,3.53
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 5223007-2
This table gives cross-reference parts and alternative options found for 5223007-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223007-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223007-2 | FB-5R,ASY,060,SIG,REC,SL,3.53 | TE Connectivity | 5223007-2 vs 223007-2 |