Part Details for 5223004-3 by TE Connectivity
Overview of 5223004-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5223004-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5223004-3-ND
|
DigiKey | CONN RCPT FUTUREBUS 90P EDGE MNT Min Qty: 320 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7040 | Buy Now |
DISTI #
5223004-3
|
Avnet Americas | Conn Backplane SKT 90 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 5223004-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
$10.4700 / $41.6108 | Buy Now |
DISTI #
571-5223004-3
|
Mouser Electronics | High Speed / Modular Connectors FB-5R ASY 090 SIG REC SL 2.73 RoHS: Compliant | 0 |
|
$17.2700 | Order Now |
DISTI #
72135984
|
RS | Connector, Fb-5R, Asy,090,Sig, Rec, Sl,2.73 | TE Connectivity 5223004-3 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Tube | 0Tube |
|
$14.7000 | Buy Now |
DISTI #
AMP5223004-3
|
Heilind Electronics | FB-5R,ASY,090,SIG,REC,SL,2.73 | Americas - 0 in Stock |
|
$18.3654 / $18.6395 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD RoHS: Compliant | 0 |
|
$15.5000 / $42.4600 | Buy Now |
DISTI #
AMP5223004-3
|
Interstate Connecting Components | FB-5R,ASY,090,SIG,REC,SL,2.73 | 0 |
|
$18.3654 / $18.6395 | Buy Now |
DISTI #
000000000001455972
|
Sager | High Speed / Modular Connectors FB-5R ASY 090 SIG REC SL 2.73 Min Qty: 16 | 0 |
|
$20.8100 | Buy Now |
DISTI #
5223004-3
|
Avnet Abacus | (Alt: 5223004-3) RoHS: Compliant Min Qty: 320 Package Multiple: 16 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5223004-3
5223004-3 CAD Models
5223004-3 Part Data Attributes
|
5223004-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223004-3
TE Connectivity
FB-5R,ASY,090,SIG,REC,SL,2.73
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .11954 N |