Part Details for 5223000-1 by TE Connectivity
Overview of 5223000-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5223000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P7513
|
Newark | Fb-5R, asy,300,sig, hdr, sl,4.25 |Amp Te Connectivity 5223000-1 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
5223000-1-ND
|
DigiKey | CONN HEADER FUTUREBUS 30POS PCB Min Qty: 1152 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9874 | Buy Now |
DISTI #
5223000-1
|
Avnet Americas | Conn Hard Metric PIN 30 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 5223000-1) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Lead time: 9 Weeks, 3 Days Container: Tube | 0 |
|
$3.1239 | Buy Now |
DISTI #
571-5223000-1
|
Mouser Electronics | High Speed / Modular Connectors VERT HDR ASSY 30 POS 5 ROW SIGNAL MODULE RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
72135621
|
RS | Connector, Fb-5R, Asy,300,Sig, Hdr, Sl,4.25 | TE Connectivity 5223000-1 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 576 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.2800 | Buy Now |
DISTI #
AMP5223000-1
|
Heilind Electronics | FB-5R,ASY,300,SIG,HDR,SL, 4.25 | Americas - 0 in Stock |
|
$4.0887 / $4.1498 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD RoHS: Compliant | 0 |
|
$3.4500 / $9.4500 | Buy Now |
DISTI #
AMP5223000-1
|
Interstate Connecting Components | FB-5R,ASY,300,SIG,HDR,SL, 4.25 | 0 |
|
$4.0887 / $4.1498 | Buy Now |
DISTI #
000000000001653682
|
Sager | High Speed / Modular Connectors VERT HDR ASSY 30 POS 5 ROW SIGNAL MODULE Min Qty: 48 | 0 |
|
$4.6300 | Buy Now |
Part Details for 5223000-1
5223000-1 CAD Models
5223000-1 Part Data Attributes
|
5223000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223000-1
TE Connectivity
FB-5R,ASY,300,SIG,HDR,SL,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.7 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .69778 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 5223000-1
This table gives cross-reference parts and alternative options found for 5223000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223000-1 | FB-5R,ASY,030,SIG,HDR,SL,4.25 | TE Connectivity | 5223000-1 vs 223000-1 |