There are no models available for this part yet.
Overview of 52225-08 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-225LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP Vertical Header. |
Price & Stock for 52225-08 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-52225-08-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8791 In Stock |
|
$0.1000 / $0.2100 | Buy Now | |
Onlinecomponents.com | Wire-To Board Housing - 2.5mm - 8 Contacts RoHS: Compliant | 0 |
|
$0.1098 / $0.1600 | Buy Now |