Part Details for 5221C-SL001 by Alpha Wire
Overview of 5221C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM95221CIMMX/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 | |
LM95221CIMM/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 |
Price & Stock for 5221C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$5,578.9800 / $5,890.4900 | Buy Now |
DISTI #
5221C-SL001
|
TME | Wire, Xtra Guard® 1, 7x20AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$5,656.7500 / $7,272.9700 | RFQ |