Part Details for 5221-0000 by HHIP
Overview of 5221-0000 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52218-000HAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel | |
52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for 5221-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-5221-0000-ND
|
DigiKey | DASQUA 0.8 X 0.01MM 37MM FACE DI Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$60.3700 | Buy Now |