Part Details for 5220UL by General Cable Technologies Corporation
Overview of 5220UL by General Cable Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-S52-20ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 20 Position ,2.00mm (0.079in) Pitch. | |
57202-F52-20ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 40 Position ,2.00mm (0.079in) Pitch | |
57202-G52-20ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 40 Position ,2.00mm (0.079in) Pitch |