Part Details for 5220UL 002500 by Belden Inc
Overview of 5220UL 002500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-S52-20ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 20 Position ,2.00mm (0.079in) Pitch. | |
57202-F52-20ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 40 Position ,2.00mm (0.079in) Pitch | |
57202-G52-20ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 40 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 5220UL 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3790
|
Newark | Unshielded Multiconductor Cable 2 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Red Rohs Compliant: Yes |Belden 5220UL 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-5220UL002500
|
Mouser Electronics | Multi-Conductor Cables 2 #16 PP FRPVC RoHS: Compliant | 0 |
|
$109.1700 / $114.7300 | Order Now |
Part Details for 5220UL 002500
5220UL 002500 CAD Models
5220UL 002500 Part Data Attributes
|
5220UL 002500
Belden Inc
Buy Now
|
Compare Parts:
5220UL 002500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |