-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2385IUH-18#PBF | Analog Devices | 18-B, 5Msps SAR ADC | |
LTC2385IUH-18#TRPBF | Analog Devices | 18-B, 5Msps SAR ADC | |
LTC2385IUH-16#PBF | Analog Devices | 16-B, 5Msps SAR ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8636
|
Newark | 1.0 Fpc Hsg Assy Zif Smt 23Ckt Embstppkg |Molex 52207-2385 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.7700 | Buy Now |
DISTI #
0522072385
|
Avnet Americas | Conn FPC Connector SKT 23 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522072385) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 23 Circuits, Lead-Free, High Barrier Packaging RoHS: Compliant | 0 |
|
$1.3200 / $1.4900 | Buy Now |
|
Quest Components | 2392 |
|
$0.3260 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-2385
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-2385
Molex
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |