-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3460
|
Newark | Conn, Ffc/Fpc, R/A, 15Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52207-1560 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.9580 / $1.0800 | Buy Now |
DISTI #
82AH2727
|
Newark | Conn, Ffc/Fpc, R/A, 15Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52207-1560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
0522071560
|
Avnet Americas | Conn FFC/FPC Connector RCP 15 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0522071560) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7794 / $0.9577 | Buy Now |
DISTI #
538-52207-1560
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy15CktEmbsTpPkg RoHS: Compliant | 6281 |
|
$1.0600 / $2.2400 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 15 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging RoHS: Compliant |
46000 Partner Stock |
|
$0.9680 / $1.2400 | Buy Now |
DISTI #
522071560-MOL
|
TME | Connector: FFC/FPC | 46000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 61886 |
|
RFQ | |
DISTI #
0522071560
|
Avnet Asia | Conn FFC/FPC Connector RCP 15 POS 1mm Solder RA SMD Emboss T/R (Alt: 0522071560) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 15 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging RoHS: Compliant |
46000 Partner Stock |
|
$0.9680 / $1.2400 | Buy Now |
DISTI #
10193162
|
TestEquity LLC | Molex 52207-1560 FFC & FPC Connectors, 1.0 FPC Zifsmthsgass Sgassy15 Circuit,embstppkg | 46000 |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-1560
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-1560
Molex
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |