52207-1385
Description: Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE

Overview of 52207-1385 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1385A Analog Devices LTM4614EV Demo Board - Low Vol
LTC1385IG#PBF Analog Devices 3.3V L Pwr EIA/TIA-562 Tran
LTC1385IG#TRPBF Analog Devices 3.3V L Pwr EIA/TIA-562 Tran

Price & Stock for 52207-1385 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 81AK8631
Newark 1.0 Fpc Hsg Assy Zif Smt 13Ckt Embstppkg |Molex 52207-1385 (Alternate Part Number: 822348117956 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2400
$1.2400 Buy Now
DISTI # 538-52207-1385
Mouser Electronics FFC & FPC Connectors 1.0 FPC Hsg Assy ZIF SMT 13Ckt EmbsTpPkg RoHS: Compliant 0
  • 1,000 $0.9530
  • 8,000 $0.9530
$0.9530 Order Now
Onlinecomponents.com 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 13 Circuits, Lead-Free, High Barrier Packaging RoHS: Compliant 0
  • 8,000 $0.9500
  • 16,000 $0.8800
  • 32,000 $0.8500
$0.8500 / $0.9500 Buy Now
Quest Components 13 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT 2000
  • 1 $1.7700
  • 679 $0.8142
  • 1,229 $0.7434
$0.7434 / $1.7700 Buy Now

CAD Models for 52207-1385 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52207-1385 by Molex

52207-1385
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
ZIF
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. 52207-1385
    Molex
    Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 52207-1385

This table gives cross-reference parts and alternative options found for 52207-1385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52207-1385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
52207-1390 Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Molex 52207-1385 vs 52207-1390

Related Parts for 52207-1385

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52207-1385 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52207-1385 by Molex

  • Please alert me when 52207-1385 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52207-1385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52207-1385 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52207-1385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52207-1385.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52207-1385 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: