-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9503
|
Newark | Ffc/Fpc Connector, Receptacle 10Pos 1Row, Series:Ffc/Fpc, Gender:Receptacle, Pitch Spacing:1Mm, No. Of Contacts:10, No. Of Rows:1, Contact Plating:Tin, Ffc/Fpc Thickness:0.3Mm, Contact Termination:Surface Mount Right Angle Rohs Compliant: Yes |Molex 52207-1085 (Alternate Part Number: 822348117925 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.2500 | Buy Now |
DISTI #
81AK8630
|
Newark | 1.0 Fpc Zif For Smt Embstp Pkg 10Ckt |Molex 52207-1085 (Alternate Part Number: 822348117925 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
0522071085
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522071085) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0494 | Buy Now |
DISTI #
538-52207-1085
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF TOP 10P FFC/FPC RoHS: Compliant | 0 |
|
$0.7740 / $0.9900 | Order Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.7000 / $0.8910 | Buy Now |
DISTI #
80563701
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.8200 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 360 |
|
$1.0628 / $2.2980 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 66 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 320 |
|
$1.0628 / $2.2980 | Buy Now |
DISTI #
52207-1085
|
TTI | FFC & FPC Connectors RA SMT ZIF TOP 10P FFC/FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-1085
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-1085
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.106 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.642 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |