-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0660DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak | |
8406602XA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
8406602QA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5821
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Top, 1 Mm Rohs Compliant: Yes |Molex 52207-0660 (Alternate Part Number: 822350133470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 944 |
|
$0.7060 / $0.9440 | Buy Now |
DISTI #
58R1300
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Top, 1 Mm |Molex 52207-0660 (Alternate Part Number: 822350133470 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5160 / $0.5270 | Buy Now |
DISTI #
538-52207-0660
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAs HsgAssy6CktEmbsTpPkg RoHS: Compliant | 10085 |
|
$0.4810 / $0.9200 | Buy Now |
DISTI #
MOL52207-0660.P
|
Heilind Electronics | CUT TAPE 1.0 FPC ZIF SMTHSGASSY6CKTEMB | Americas - 0 in Stock |
|
$0.7300 / $0.9228 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
30000 Partner Stock |
|
$0.4752 / $0.5629 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 225 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 180 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
52207-0660
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAs HsgAssy6CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
MX-52207-0660
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, top contacts,ZIF, SMT, 50V Min Qty: 1000 | 0 |
|
$0.3750 | RFQ |
DISTI #
52207-0660
|
IBS Electronics | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Top, 1 Mm Molex 52207-0660 Min Qty: 1627 Package Multiple: 1 | 34000 |
|
$0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-0660
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-0660
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.106 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 52207-0660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52207-0660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52207-0685 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | Molex | 52207-0660 vs 52207-0685 |
52207-0619 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 52207-0660 vs 52207-0619 |
52207-0690 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | Molex | 52207-0660 vs 52207-0690 |
52207-0617 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 52207-0660 vs 52207-0617 |
52207-0656 | Card Edge Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Molex | 52207-0660 vs 52207-0656 |