-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1268
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Easy-On 52207 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52207-0433 (Alternate Part Number: 887191276359 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1797 |
|
$0.3940 / $0.4660 | Buy Now |
DISTI #
35X2798
|
Newark | Ffc/Fpc Board Connector, 52207 Series, Surface Mount, Receptacle, 4, Top, 1 Mm Rohs Compliant: Yes |Molex 52207-0433 (Alternate Part Number: 887191276359 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AC8179
|
Newark | 1.0 Fpc Hsg Assy Zif Smt 4Ckt Embstppkg Rohs Compliant: Yes |Molex 52207-0433 (Alternate Part Number: 887191276359 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.4620 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
MOL52207-0433
|
Heilind Electronics | 1.0 FPC HSG ASSY ZIF SMT 4CKT EMBSTPPKG | Americas - 38250 in Stock |
|
Buy Now | |
DISTI #
MOL52207-0433.P
|
Heilind Electronics | 1.0 FPC HSG ASSY ZIF SMT 4CKT EMBSTPPKG | Americas - 547 in Stock |
|
$0.4231 / $0.5348 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR | 1401 |
|
$0.3966 / $0.9519 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR | 1600 |
|
$0.5553 / $1.5865 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR | 368 |
|
$0.6346 / $1.5865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-0433
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-0433
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.106 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.343 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |