Part Details for 5220 by Pomona Electronics
Overview of 5220 by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F024
|
Newark | Test Clip, 20Position, No. Of Contacts:20Contacts, Pitch Spacing:2.54Mm, Contact Plating:Gold Plated Contacts, Product Range:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 5220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Quest Components | 6 |
|
$10.8950 / $11.6732 | Buy Now |
Part Details for 5220
5220 CAD Models
5220 Part Data Attributes
|
5220
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5220
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BERYLLIUM COPPER ALLOY, GOLD PLATED, GLASS FILLED POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE |